STMicroelectronicsSM30T6.8CAYÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SM30T6.8CAY ESD protection device from STMicroelectronics for superior protection. This device's maximum clamping voltage is 13.4 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |