Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 23.1(Max) |
Verpackungslänge | 23.1(Max) |
Leiterplatte geändert | 548 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | FC/CSP |
548 | |
Leitungsform | Ball |
Say good bye to loosing important digital information with this SM320DM642AGDKI7EP digital signal processor manufactured by Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 85 °C. 720 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
EDA / CAD Models |