Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Advanced VLIW | |
Floating-Point | |
32 | |
1600 | |
ROMLess | |
264KB | |
No | |
I2C/SPI | |
200 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.2|3.13 | |
1.26|3.3 | |
1.32|3.47 | |
-55 | |
105 | |
Extended | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.87(Max) |
Verpackungsbreite | 27.2(Max) |
Verpackungslänge | 27.2(Max) |
Leiterplatte geändert | 272 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
272 | |
Leitungsform | Ball |
Using this SM32C6713BGDPS20EP digital signal processor from Texas Instruments is perfect for converting signals in your design. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 105 °C. 200 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.26|3.3 V. Its minimum operating supply voltage of 1.2|3.13 V, while its maximum is 1.32|3.47 V.
EDA / CAD Models |