Micro Commercial ComponentsSM4001PL-TPGleichrichter
Diode Switching 50V 1A 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) |
Verpackungsbreite | 1.9(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a switching diode SM4001PL-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration.
EDA / CAD Models |