STMicroelectronicsSM4T18AYÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 15V 400W Automotive AEC-Q101 2-Pin SMA T/R

This SM4T18AY TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

100.906 Stück: morgen versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Marokko
         
      • Price: 0,2915 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Marokko
      • In Stock: 906 Stück
      • Price: 0,2915 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2429+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 100.000 Stück
      • Price: 0,2877 €