STMicroelectronicsSM4T21AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) |
| Verpackungsbreite | 2.95(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SM4T21AY TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
