STMicroelectronicsSM4T33CAYÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7(Max) |
Verpackungsbreite | 2.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SM4T33CAY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.1 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |