STMicroelectronicsSM4T68CAYÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 58V 400W Automotive AEC-Q101 2-Pin SMA T/R

Sleep easy, never worry about surges again with this SM4T68CAY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.4 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

4.385 Stück: morgen versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      4385
      Country Of origin:
      China
         
      • Price: 0,3523 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 4.385 Stück
      • Price: 0,3523 €