STMicroelectronicsSM6T200CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 171V 600W 2-Pin SMB T/R

STMicroelectronics' SM6T200CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 190 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 10.000 Stück

Quantity Increments of 2500 Minimum 5000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    13 Wochen
    • Price: