STMicroelectronicsSM6T250CAYÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 213V 600W Automotive AEC-Q101 2-Pin SMB T/R

Save yourself hassle by equipping your device with STMicroelectronics' SM6T250CAY TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 400 V and minimum breakdown voltage is 237 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

4.750 Stück: heute versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      4750
      Country Of origin:
      China
         
      • Price: 0,2907 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 4.750 Stück
      • Price: 0,2907 €