STMicroelectronicsSM6T30AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SM6T30AY TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
