VishaySM6T30CA-E3/52Überspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 25.6V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SM6T30CA-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

154 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1938+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      154
      Country Of origin:
      China
         
      • Price: 0,0746 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1938+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 154 Stück
      • Price: 0,0746 €