VishaySM6T33CA-E352Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
31.4 | |
45.7 | |
28.2 | |
13.1 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Vishay's SM6T33CA-E3/52 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |