STMicroelectronicsSM6T7V5AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6.4V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SM6T7V5A | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM6T7V5A TVS diode from STMicroelectronics. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |