STMicroelectronicsSM6T82CAYÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 70V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SM6T82CAY | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Save yourself hassle by equipping your device with STMicroelectronics' SM6T82CAY TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 77.8 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |