VishaySM8S36AHE3_A/IÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 36V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
Vishay's SM8S36AHE3_A/I is a high-temperature-stability, high-reliability, surface-mount transient voltage suppressor. This RoHS-certified device also meets the ISO7637-2 surge specification and is AEC-Q101 certified for use in automotive applications. With a peak power dissipation of 6600W and peak forward surge current of 700A, the SM8S36AHE3_A/I is perfect for use in protecting sensitive electronics against voltage transients induced by inductive load switching and lighting.
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 5(Max) - 0.4(Min) mm |
Verpackungsbreite | 8.7(Max) mm |
Verpackungslänge | 13.7(Max) mm |
Leiterplatte geändert | 1 |
Tab | Tab |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-218AB |
2 |
EDA / CAD Models |