VishaySMA6F5.0A-M3/6AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 5V 600W 2-Pin SlimSMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 2.7(Max) mm |
| Verpackungslänge | 4.35(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SlimSMA |
| 2 | |
| Leitungsform | Flat |
Vishay's SMA6F5.0A-M3/6A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 10 mA. Its peak pulse power dissipation is 4000 W. Its maximum leakage current is 150 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
