Micro Commercial ComponentsSMA6J12CA-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
13.3 | |
19.9 | |
12 | |
30.2 | |
1 | |
1 | |
600(Min) | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMA6J12CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 600(Min) W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.