Micro Commercial ComponentsSMA6J13A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 13V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.4 | |
21.5 | |
13 | |
27.9 | |
1 | |
1 | |
600(Min) | |
-55 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMA6J13A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600(Min) W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.