STMicroelectronicsSMA6J18A-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 2.9(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This SMA6J18A-TR TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |