STMicroelectronicsSMA6J5.0A-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMA6J5.0A-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

175.006 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0722 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 6 Stück
      • Price: 0,0722 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 175.000 Stück
      • Price: 0,0715 €