STMicroelectronicsSMA6J5.0CA-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 5V 600W 2-Pin SMA T/R

This SMA6J5.0CA-TR TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

25.080 Stück: morgen versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,2178 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 80 Stück
      • Price: 0,2178 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 25.000 Stück
      • Price: 0,1559 €