STMicroelectronicsSMA6J6.5CA-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 2.9(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Save yourself hassle by equipping your device with STMicroelectronics' SMA6J6.5CA-TR TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 20 μA. Its test current is 10 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |