Diodes IncorporatedSMAJ13A-13-FÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R

Sleep easy, never worry about surges again with this SMAJ13A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

5.370 Stück: morgen versandbereit

    Total58,80 €Price for 923

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      923
      Maximum Of:
      5370
      Country Of origin:
      Taiwan
         
      • Price: 0,0637 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.370 Stück
      • Price: 0,0637 €