STMicroelectronicsSMAJ15A-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMAJ15A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 32.844 Stück

Regional Inventory: 2.844

    Total0,33 €Price for 1

    2.844 auf Lager: heute versandbereit

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      2844
      Country Of origin:
      China
         
      • Price: 0,3304 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 2.844 Stück
      • Price: 0,3304 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2416+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0921 €