50% Off
VishaySMAJ188CA-E3/61Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 188V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
209 | |
328 | |
188 | |
0.91 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
3300@Ta=50C | |
Commercial | |
0.064 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) mm |
Verpackungsbreite | 2.79(Max) mm |
Verpackungslänge | 4.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This SMAJ188CA-E3/61 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |