STMicroelectronicsSMAJ20A-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7(Max) |
Verpackungsbreite | 2.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SMAJ20A-TR TVS diode. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |