BournsSMAJ20AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
12.3 | |
1 | |
1 | |
400(Min) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-214-AC |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMAJ20A TVS diode from Bourns. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 400(Min) W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.