VishaySMAJ28A-E3/5AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 28V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) mm |
Verpackungsbreite | 2.79(Max) mm |
Verpackungslänge | 4.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This SMAJ28A-E3/5A TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |