Diodes IncorporatedSMAJ30A-13-FÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 30V 400W 2-Pin SMA T/R

Get protected with this SMAJ30A-13-F TVS diode manufactured from Diodes Zetex. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 94.072 Stück

Regional Inventory: 4.072

    Total0,05 €Price for 1

    4.072 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2129+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4072
      Country Of origin:
      China
         
      • Price: 0,0498 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2129+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.072 Stück
      • Price: 0,0498 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 90.000 Stück
      • Price: 0,0547 €