Diodes IncorporatedSMAJ36CA-13-FÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 36V 400W 2-Pin SMA T/R

Diodes Zetex's SMAJ36CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 124.317 Stück

Regional Inventory: 4.317

    Total0,07 €Price for 1

    4.317 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4317
      Country Of origin:
      Taiwan
         
      • Price: 0,0723 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.317 Stück
      • Price: 0,0723 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 120.000 Stück
      • Price: 0,0818 €