STMicroelectronicsSMAJ43CA-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMAJ43CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 91 V and minimum breakdown voltage is 47.8 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

Auf Lager: 5.015 Stück

Regional Inventory: 15

    Total0,02 €Price for 1

    15 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1810+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      China
         
      • Price: 0,0152 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1810+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 15 Stück
      • Price: 0,0152 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 5.000 Stück
      • Price: 0,1029 €