BournsSMAJ58CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R

Save yourself hassle by equipping your device with Bourns' SMAJ58CA TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.

5.097 Stück: heute versandbereit

    Total3,61 €Price for 42

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      42
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,086 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 97 Stück
      • Price: 0,086 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,079 €