STMicroelectronicsSMAJ6.5CA-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7(Max) |
Verpackungsbreite | 2.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This SMAJ6.5CA-TR TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its test current is 10 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.2 V. Its maximum leakage current is 20 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |