STMicroelectronicsSMAJ8.5CA-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R

This SMAJ8.5CA-TR TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 19.5 V and minimum breakdown voltage is 9.4 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 5.322 Stück

Regional Inventory: 322

    Total0,06 €Price for 1

    322 auf Lager: morgen versandbereit

    • Service Fee  6,44 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      0 Wochen
      Minimum Of :
      1
      Maximum Of:
      322
      Country Of origin:
      China
         
      • Price: 0,0636 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 322 Stück
      • Price: 0,0636 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2427+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0955 €