Diodes IncorporatedSMAZ24-13-FZener

Diode Zener Single 24V 5% 1000mW 2-Pin SMA T/R

This SMAZ24-13-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 0.5 μA. Its test current is 25 mA. This device has a maximum regulator current of 42 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Auf Lager: 6.447 Stück

Regional Inventory: 1.447

    Total75,56 €Price for 948

    1.447 auf Lager: heute versandbereit

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      948
      Maximum Of:
      1447
      Country Of origin:
      Taiwan
         
      • Price: 0,0797 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.447 Stück
      • Price: 0,0797 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2402+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,0611 €