Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) mm |
Verpackungsbreite | 2.92(Max) mm |
Verpackungslänge | 4.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMAZ33-13-F zener diode from Diodes Zetex is exactly what you need. Its test current is 25 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 30 mA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%.