Micro Commercial ComponentsSMAZ5V6-TPZener
Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Check out this perfect SMAZ5V6-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. This device has a maximum regulator current of 179 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 100 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.
EDA / CAD Models |