VishaySMB8J5.0CA-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 5V 800W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMB8J5.0CA-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 800 W. Its maximum leakage current is 2000 μA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |