VishaySMBG12CA-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMBG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.41(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMBG |
2 | |
Leitungsform | Gull-wing |
This SMBG12CA-E3/52 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |