VishaySMBG15A-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMBG T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.41(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMBG |
2 | |
Leitungsform | Gull-wing |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBG15A-E3/52 TVS diode from Vishay is perfect for you. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |