Micro Commercial ComponentsSMBJ11A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 11V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
12.2 | |
18.2 | |
11 | |
100 | |
33 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJ11A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.2 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.