Diodes IncorporatedSMBJ12A-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMBJ12A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.