Diodes IncorporatedSMBJ12CA-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 12V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ12CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.