STMicroelectronicsSMBJ12CA-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ12CA-TR TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 25.3 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
