STMicroelectronicsSMBJ15A-TRÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMBJ15A-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |