VishaySMBJ15CA-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ15CA-E3/52 TVS diode from Vishay is perfect for you. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |