BournsSMBJ15CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
24.6 | |
1 | |
1 | |
600(Min) | |
-55 | |
150 | |
5000 | |
0.093 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-214-AA |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ15CA TVS diode from Bourns. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.