Diodes IncorporatedSMBJ170CA-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 170V 600W 2-Pin SMB T/R
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJ170CA-13-F TVS diode from Diodes Zetex protects against overvoltages. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.