VishaySMBJ188A-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 188V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ188A-E3/52 TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |